- RS Stock No.:
- 184-9991
- Mfr. Part No.:
- 291266
- Brand:
- Multicore
Available to back order for despatch 10/07/2024
Added
Price Each
£36.62
(exc. VAT)
£43.94
(inc. VAT)
Units | Per unit |
1 - 9 | £36.62 |
10 - 19 | £35.15 |
20 - 49 | £34.06 |
50 + | £31.13 |
- RS Stock No.:
- 184-9991
- Mfr. Part No.:
- 291266
- Brand:
- Multicore
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- GB
Product Details
Fine Pitch Stencilling Grade
Two types of long open time SMT paste for stencilling or dispensing (with syringe). They print below 0.5mm (20 thou) pitch and meet IPC-SF-818 and Bellcore TR-NWT-0000 78 without cleaning. Approx melting point 179°C. Particle size 38-53μm.
RM89 (25g/75g Syringe)
For automatic or manual stencil printing
62/36/2% Tin/lead/silver as 90% of total mass content
62/36/2% Tin/lead/silver as 90% of total mass content
Note
Store in a cool place e.g. Refrigerator.
Standards
IPC-SF-818; Bellcore TR-NWT-0000 78
Solder Paste - Leaded
Specifications
Attribute | Value |
---|---|
Trade Name | Loctite RM89 |
Package Type | Syringe |
Package Size | 75g |
Related links
- Solder Pastes
- Multicore Loctite MP218 Solder Paste, 500g Tub
- Multicore Loctite LF318 Lead Free Solder Paste, 500g Tub
- CHIPQUIK SMD291AX Solder Paste, 15g Syringe
- Multicore RA10 Solder Paste, 25g Syringe
- CHIPQUIK SMD291AX Solder Paste, 35g Syringe
- Multicore Loctite RM89 Solder Paste, 25g Syringe
- CHIPQUIK SMD4300SN Lead Free Solder Paste, 35g Syringe