- RS Stock No.:
- 124-9606
- Mfr. Part No.:
- T53546
- Brand:
- Scruffs
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 124-9606
- Mfr. Part No.:
- T53546
- Brand:
- Scruffs
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Scruffs Worker Socks
Scruffs Worker socks are supplied in a pack of three pairs and are a durable hard wearing blend of cotton. The socks have a reinforced heel and toe plus the internal cushioned lining keeps your feet warm and comfortable. If you are on your feet all day, this workers sock is the excellent choice.
FEATURES and BENEFITS:
Worker socks
Supplied in packs of 3 pairs
60% cotton
25% Polyester
9% Polypropylene
3% Nylon
2% Elastodiene
1% Elastane
Reinforced heel
Reinforced toe
Internal cushioned lining
Hard-wearing
Comfortable
Warm
Durable
Excellent if you are on your feet all day
Various sizes
Supplied in packs of 3 pairs
60% cotton
25% Polyester
9% Polypropylene
3% Nylon
2% Elastodiene
1% Elastane
Reinforced heel
Reinforced toe
Internal cushioned lining
Hard-wearing
Comfortable
Warm
Durable
Excellent if you are on your feet all day
Various sizes
Specifications
Attribute | Value |
---|---|
Size UK | 10 → 13 |
Colour | Black |
Material | Cotton |
Series | Worker |
Size EUR | 45 → 48 |
Number of Pairs | 3 |