- RS Stock No.:
- 716-1102
- Mfr. Part No.:
- RSEZ650
- Brand:
- Martindale
12 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£164.00
(exc. VAT)
£196.80
(inc. VAT)
Units | Per unit |
1 + | £164.00 |
- RS Stock No.:
- 716-1102
- Mfr. Part No.:
- RSEZ650
- Brand:
- Martindale
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
E-Ze Check Xtra™ Professional Kit Martindale EZ650
Everything needed for safe socket testing in one kit, containing the E-Ze Check Xtra™ for non-trip earth loop impedance checking, plus a robust, easy to carry case.
Includes the E-Ze Check™ Xtra (stock no. 436-3456, type 1)
Interchangeable 13A mains plug and 2 way fused test lead & crocodile clip set allowing testing at lighting circuits & terminals
Supplied in rugged hard carry case
Overvoltage Category: CAT II, 300V
Interchangeable 13A mains plug and 2 way fused test lead & crocodile clip set allowing testing at lighting circuits & terminals
Supplied in rugged hard carry case
Overvoltage Category: CAT II, 300V
Note
High sensitivity RCDs or excessive earth leakage currents may cause inadvertent tripping of the circuit. Always check prior to use where loss of supply may be hazardous or unacceptable.
This unit is an indicator only and is not designed to provide readings for completing certificates
This unit is an indicator only and is not designed to provide readings for completing certificates
Caution
This product is not suitable for testing sockets that are supplied via an isolating transformer.
Specifications
Attribute | Value |
---|---|
Current Rating | 13A |
Voltage | 230V ac |
Calibrated | RSCAL |
Earth Loop Impedance Test | Yes |
Number of Pins | 3 |
Wiring Check | Yes |
Display Type | LED |
Safety Category | CAT II 300 V |
Power Source | Mains |
Dimensions | 315 x 260 x 85mm |
Weight | 1kg |
Height | 85mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +40°C |
Safety Category Level | CAT II |
Plug Type | Type G - British 3-pin |
Safety Category Voltage | 300V |
Length | 315mm |
Width | 260mm |
Model Number p | EZ650 |
Related links
- Martindale, Model BZ101 Socket Tester 13A 230V ac CAT IV 300 V
- Martindale, Model CP-501 Socket Tester 13A 200 → 250V ac CAT II 300 V
- Martindale, Model CP-501 Socket Tester 13A 200 → 250V ac CAT II...
- Martindale Socket Tester 13A 230V ac CAT II 300 V
- Martindale Socket Tester 13A 230V ac Cat II 300 V RS Calibration
- Martindale, Model CP-301 Socket Tester 30mA 110V ac CAT II 150 V...
- Martindale, Model EZ650 Socket Tester 13A 230V ac CAT II 300 V
- Martindale, Model BZ101 Socket Tester 13A 230V ac CAT IV 300 V RS...