TE Connectivity PCB Slide Switch 4PDT Latching 300mA Polyoxymethylene
- RS Stock No.:
- 745-5876P
- Mfr. Part No.:
- 1825264-1
- Brand:
- TE Connectivity
Subtotal 1 unit (supplied in a bag)*
£1.86
(exc. VAT)
£2.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.86 |
*price indicative
- RS Stock No.:
- 745-5876P
- Mfr. Part No.:
- 1825264-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | 4PDT | |
| Product Type | Slide Switch | |
| Mount Type | PCB | |
| Switch Operation | Latching | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 115V dc | |
| Switch Configuration | On-On | |
| Series | MSS4200 | |
| Depth | 18mm | |
| Length | 15mm | |
| Standards/Approvals | UL, RoHS | |
| Mechanical Life | 15000Cycles | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Polyoxymethylene | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration 4PDT | ||
Product Type Slide Switch | ||
Mount Type PCB | ||
Switch Operation Latching | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 115V dc | ||
Switch Configuration On-On | ||
Series MSS4200 | ||
Depth 18mm | ||
Length 15mm | ||
Standards/Approvals UL, RoHS | ||
Mechanical Life 15000Cycles | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Polyoxymethylene | ||
TE Connectivity Slide Switches - MSS Series
MSS Series instrumentation grade slide switches with silver plated contacts and black polyester extended actuators. These MSS series slide switches are through hole PCB mount and have PCB mount guide posts.
Make-before-break timing
Nickel finish steel frame and phenolic Terminal board
