- RS Stock No.:
- 772-0304
- Mfr. Part No.:
- WIS-2-1-020-050-NA
- Brand:
- UVOX
10 In stock - FREE next working day delivery available
Added
Price Each
£45.04
(exc. VAT)
£54.05
(inc. VAT)
Units | Per unit |
1 - 4 | £45.04 |
5 - 9 | £43.24 |
10 - 19 | £40.98 |
20 + | £38.74 |
- RS Stock No.:
- 772-0304
- Mfr. Part No.:
- WIS-2-1-020-050-NA
- Brand:
- UVOX
Technical Reference
Legislation and Compliance
Product Details
Wires Embedded in Silicone
A flat gasket material manufactured from Monel wires chemically bonded in a silicone elastomer perpendicular to its surface at a density of 140 point contacts per cm2.
This combination provides excellent electromagnetic attenuation through the low resistance, point to point wire contacts
Custom gaskets can easily be made by cutting with a blade
Environmental sealing up to IP65
Service temperature range -65°C to +200°C
This combination provides excellent electromagnetic attenuation through the low resistance, point to point wire contacts
Custom gaskets can easily be made by cutting with a blade
Environmental sealing up to IP65
Service temperature range -65°C to +200°C
Note
Gasket material suitable for use in applications requiring conformance with the Electromagnetic Compatibility Directive (EC Directive 89/336/EC)
Specifications
Attribute | Value |
---|---|
Material | Silicone |
Fixing Method | Surface Mount |
Thickness | 2mm |
Length | 900mm |
Width | 50mm |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -65°C |
Operating Temperature Range | -65 → +200 °C |
Related links
- MACOR Machinable Glass Ceramic Sheet 50mm x 50mm x 2mm
- UVOX Carbon Silicone Shielding Sheet, 300mm x 150mm x 1.5mm
- Desco Europe Bench ESD-Safe Mat, 900mm x 600mm x 2mm
- UVOX Silicone Shielding Sheet, 900mm x 100mm x 1.5mm
- Laird Technologies Silicone Shielding Sheet, 900mm x 50mm x 2mm
- Weller Grey Antistatic Workstation Kit ESD Field Kit, 900mm x 600mm x 2mm
- Weller Blue Antistatic Workstation ESD-Safe Mat, 900mm x 600mm x 2mm
- TE Connectivity Silicone Shielding Sheet, 10m x 2mm x 2mm