- RS Stock No.:
- 668-4840
- Mfr. Part No.:
- AWB-PS-GD-SF-9U-5D
- Brand:
- Cooper B-Line
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 668-4840
- Mfr. Part No.:
- AWB-PS-GD-SF-9U-5D
- Brand:
- Cooper B-Line
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Access Wall Cabinets
500 mm depth allows for a mixture of both active and passive equipment
640 mm width allows extra room for cabling
Comes fully assembled for instant fitting
One person installation by included wall hanging bracket
Open frame architecture gives good access
Swing frame gives 180 ° access (reduces effective unit height by 2U)
Secure single point key locking
Toughened glass door
Can be retrofitted over existing cables
Zinc plated frames give excellent earthing
Excellent internal cable management both horizontally and vertically
15 kg load rating
Panels Light Grey NCS 1502-Y; Frame and Trim Blue NCS 4550-R90B
640 mm width allows extra room for cabling
Comes fully assembled for instant fitting
One person installation by included wall hanging bracket
Open frame architecture gives good access
Swing frame gives 180 ° access (reduces effective unit height by 2U)
Secure single point key locking
Toughened glass door
Can be retrofitted over existing cables
Zinc plated frames give excellent earthing
Excellent internal cable management both horizontally and vertically
15 kg load rating
Panels Light Grey NCS 1502-Y; Frame and Trim Blue NCS 4550-R90B
Cooper B Line Access - Wall Cabinets
The unique design gives unrivalled access with removable glass front door, sides and top/bottom panels, allowing easy installation by one person. Once the front door is unlocked, all round accessibility is achieved via the opening of the side panels and use of the swing frame.
Specifications
Attribute | Value |
---|---|
Rack Units | 9U |
External Height | 482.5 mm |
External Width | 640 mm |
External Depth | 500mm |
External Dimensions | 482 x 640 x 500mm |
Series | ACCESS |
Colour | Blue, Grey |
External Case Material | Glass, Steel |
- RS Stock No.:
- 668-4840
- Mfr. Part No.:
- AWB-PS-GD-SF-9U-5D
- Brand:
- Cooper B-Line
Related links
- StarTech.com 9U-Rack Server Cabinet 600 x 511 x 450mm
- RS PRO 9U-Rack Server Cabinet, 510 x 600 x 450mm
- RS PRO 9U-Rack Server Cabinet, 441 x 540 x 500mm
- StarTech.com 9U-Rack Server Cabinet 551 x 505 x 551mm
- RS PRO 9U-Rack Server Cabinet, 488 x 600 x 560mm
- Cooper B-Line Cooper B-Line Series Grey Cantilever Shelf 35kg...
- IMRAK 410 Series 9U-Rack Server Cabinet, 457 x 600 x 500mm
- CAMDENBOSS CamRack QX Series 9U-Rack Server Cabinet, 517 x 580 x 421mm