- RS Stock No.:
- 469-4508
- Mfr. Part No.:
- 6011138
- Brand:
- Dow Corning
Discontinued product
- RS Stock No.:
- 469-4508
- Mfr. Part No.:
- 6011138
- Brand:
- Dow Corning
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Firestop 700 Silicone Sealant
Firestop 700 is a one part, neutral curing silicone sealant used for the prevention of smoke and flames through expansion joints, or penetration seals in curtain walling, building facades or partition walls.
Up to 4 hour fire rating can be achieved
Excellent un-primed adhesion to most porous and non-porous construction substrates, including concrete, stone, steel, masonry, brick, wood etc.
Excellent weathering characteristics including resistance to ozone, UV radiation and temperature extremes
Halogen free Hardness: 20 Shore A
Fire ratings achieved have been tested to BS476 Part 22//1987 (ISO 834) and are specific to the condition of test
Excellent un-primed adhesion to most porous and non-porous construction substrates, including concrete, stone, steel, masonry, brick, wood etc.
Excellent weathering characteristics including resistance to ozone, UV radiation and temperature extremes
Halogen free Hardness: 20 Shore A
Fire ratings achieved have been tested to BS476 Part 22//1987 (ISO 834) and are specific to the condition of test
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Application | Firestop |
Package Size | 310 ml |
Package Type | Cartridge |
Minimum Operating Temperature | +40°C |
Maximum Operating Temperature | +5°C |
Physical Properties | Low Modulus |
Trade Name | Firestop 700 |
Cure Time | 1 (2 mm day@ 23 °C) |
Operating Temperature Range | +5 → +40 °C |