- RS Stock No.:
- 264-2741
- Mfr. Part No.:
- BE-8708
- Brand:
- Bahco
- RS Stock No.:
- 264-2741
- Mfr. Part No.:
- BE-8708
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Ergonomic - Hexagon/Ball Drivers
This professional screwdriver from Bahco with three-component ergonomically designed handles combining a strong core with excellent comfort and maximum grip even with oily hands. It has been designed with quality in mind for the most demanding customers. Colour-coded handle indicates tip type and shows tip type symbol on the bottom of handle for quick identification. Black oxide tips prevent chipping of chrome to reduce possible contamination at work location. Blades are equipped with bolster for use with a wrench when extra torque is required.
Features and Benefits:
The ball ended which makes it easy to insert in the screw head from a range of angles. More efficient than the standard hex and time saver.
Has a 3-component handle developed according to the scientific ERGO™ process for maximum user comfort and force transmission
Easy to choose the right tip, with the colour-coded handle and the symbol on the domed end
Blade made from high-performance alloy steel, chrome plated and entirely hardened to DIN and ISO standards
Black finished tip for higher accuracy
Fitted with hanging hole
Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Automotive
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.
Features and Benefits:
The ball ended which makes it easy to insert in the screw head from a range of angles. More efficient than the standard hex and time saver.
Has a 3-component handle developed according to the scientific ERGO™ process for maximum user comfort and force transmission
Easy to choose the right tip, with the colour-coded handle and the symbol on the domed end
Blade made from high-performance alloy steel, chrome plated and entirely hardened to DIN and ISO standards
Black finished tip for higher accuracy
Fitted with hanging hole
Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Automotive
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Ball End Hexagon |
Tip Size | 8 mm |
Blade Length | 150 mm |
Overall Length | 272 mm |
Handle Material | Bi-material |
Blade Material | Alloy Steel |
Blade Finish | Chrome |
Related links
- RS PRO Ball End Hexagon Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Ball End Hexagon Screwdriver 150 mm Blade
- Bahco Hexagon Nut Driver 150 mm Blade, 272 mm Overall
- Bahco Phillips Screwdriver 150 mm Blade, 272 mm Overall
- Bahco Slotted Screwdriver 150 mm Blade, 272 mm Overall
- Bahco Ball End Hexagon Screwdriver 100 mm Blade, 222 mm Overall
- Bahco Ball End Hexagon Screwdriver 100 mm Blade, 195 mm Overall
- Bahco Ball End Hexagon Screwdriver 125 mm Blade, 247 mm Overall