- RS Stock No.:
- 668-5871
- Brand:
- RS PRO
- RS Stock No.:
- 668-5871
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
RS Pro 6 Piece Insulated VDE Screwdriver Set
From RS PRO, this 6 piece RS Insulated screwdriver set is the perfect addition to the professional electrician's or DIY enthusiast's tool kit. The screwdriver set is VDE approved, meaning that the tools have been thoroughly tested and certified, giving you the confidence you need when working on potentially live circuits up to 1000 V.
The screwdrivers feature smooth, ergonomic handles that are comfortable to use over longer periods. The handles also include lanyard holes for further storage versatility.
This kit includes both crosshead and flathead screwdrivers in common sizes, meaning it's suitable for many everyday applications.
Kit Contains
Slotted Screwdriver
2.5 x 75 mm
3 x 100 mm
4 x 100 mm
5.5 x 125 mm
Phillips Screwdriver
PH1 x 80 mm
PH2 x 100 mm
Features and Benefits
Slotted and Phillips screwdrivers
VDE approved tools for working to rigorous health and safety standards
Ergonomic soft-grip handles
Zip up storage wallet
Applications
This six-piece VDE screwdriver set is ideal for electronic applications such as domestic wiring and appliance repair. Phillips and flathead screws remain the most common fasteners, and so this kit is highly versatile. Ideal for repair, servicing technicians and engineers working near electrically energised systems up to 1000 V ac or 1500 V. These insulated screwdrivers provide both safety for the user and can also prevent damage to electronic parts that might be damaged by an electrical short. This expert quality VDE approved set is ideal for;
Electricians
Maintenance engineers
Automotive mechanics
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the kind of quality you can depend on.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
The screwdrivers feature smooth, ergonomic handles that are comfortable to use over longer periods. The handles also include lanyard holes for further storage versatility.
This kit includes both crosshead and flathead screwdrivers in common sizes, meaning it's suitable for many everyday applications.
Kit Contains
Slotted Screwdriver
2.5 x 75 mm
3 x 100 mm
4 x 100 mm
5.5 x 125 mm
Phillips Screwdriver
PH1 x 80 mm
PH2 x 100 mm
Features and Benefits
Slotted and Phillips screwdrivers
VDE approved tools for working to rigorous health and safety standards
Ergonomic soft-grip handles
Zip up storage wallet
Applications
This six-piece VDE screwdriver set is ideal for electronic applications such as domestic wiring and appliance repair. Phillips and flathead screws remain the most common fasteners, and so this kit is highly versatile. Ideal for repair, servicing technicians and engineers working near electrically energised systems up to 1000 V ac or 1500 V. These insulated screwdrivers provide both safety for the user and can also prevent damage to electronic parts that might be damaged by an electrical short. This expert quality VDE approved set is ideal for;
Electricians
Maintenance engineers
Automotive mechanics
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the kind of quality you can depend on.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Features and Benefits
Blades constructed from chrome molybdenum steel
Phosphate black finish blade
Ergonomic soft grip handle
Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electricians
Household electrical systems
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
FAQs
What do you get in the set?
Slotted Screwdriver:
2.5 x 75 mm
3 x 100 mm
4 x 100 mm
5.5 x 125 mm
Phillips Screwdriver:
PH1 x 80 mm
PH2 x 100 mm
Blades constructed from chrome molybdenum steel
Phosphate black finish blade
Ergonomic soft grip handle
Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electricians
Household electrical systems
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
FAQs
What do you get in the set?
Slotted Screwdriver:
2.5 x 75 mm
3 x 100 mm
4 x 100 mm
5.5 x 125 mm
Phillips Screwdriver:
PH1 x 80 mm
PH2 x 100 mm
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver Set |
Number of Pieces | 6 |
Tip Type | Phillips, Slotted |
Tip Size | Slotted: 2.5; 3; 4; 5.5 mm; Phillips: PH1; PH2 |