Vishay 1500 V 2 A Rectifier General Purpose 2-Pin SOD-57
- RS Stock No.:
- 814-2723P
- Mfr. Part No.:
- BY448GP-E3/54
- Brand:
- Vishay
Subtotal 100 units (supplied as a tape)*
£39.40
(exc. VAT)
£47.30
(inc. VAT)
FREE delivery for orders over £60.00
- Final 1,900 unit(s), ready to ship
Units | Per unit |
|---|---|
| 100 - 200 | £0.394 |
| 250 - 450 | £0.333 |
| 500 - 1200 | £0.312 |
| 1250 + | £0.251 |
*price indicative
- RS Stock No.:
- 814-2723P
- Mfr. Part No.:
- BY448GP-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Rectifier | |
| Package Type | SOD-57 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 1500V | |
| Diode Configuration | Single | |
| Series | SUPERECTIFIER | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Minimum Operating Temperature | 65°C | |
| Maximum Forward Voltage Vf | 1.6V | |
| Maximum Operating Temperature | 140°C | |
| Peak Reverse Recovery Time trr | 20μs | |
| Standards/Approvals | JESD 22-B106, JESD 22-B102, JESD 201 class 1A/2, AEC-Q101, RoHS, UL 94 V-0, J-STD-002 | |
| Height | 3.6mm | |
| Length | 3.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Rectifier | ||
Package Type SOD-57 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 1500V | ||
Diode Configuration Single | ||
Series SUPERECTIFIER | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Minimum Operating Temperature 65°C | ||
Maximum Forward Voltage Vf 1.6V | ||
Maximum Operating Temperature 140°C | ||
Peak Reverse Recovery Time trr 20μs | ||
Standards/Approvals JESD 22-B106, JESD 22-B102, JESD 201 class 1A/2, AEC-Q101, RoHS, UL 94 V-0, J-STD-002 | ||
Height 3.6mm | ||
Length 3.6mm | ||
Automotive Standard AEC-Q101 | ||
