Vishay 1000 V 3 A Fast Avalanche Sinterglass Diode Avalanche 2-Pin SOD-64

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied as a tape)*

£49.10

(exc. VAT)

£58.90

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,560 unit(s), ready to ship

Units
Per unit
50 - 245£0.982
250 - 495£0.818
500 - 1245£0.762
1250 +£0.632

*price indicative

Packaging Options:
RS Stock No.:
708-7969P
Mfr. Part No.:
BYT56M-TAP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Fast Avalanche Sinterglass Diode

Mount Type

Through Hole

Package Type

SOD-64

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

1000V

Series

BYT56

Diode Configuration

Single

Rectifier Type

Avalanche

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

80A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.4V

Peak Reverse Current Ir

5μA

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

100ns

Height

4.3mm

Standards/Approvals

MIL-STD-750

Length

4mm

Automotive Standard

No

Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor


Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy