Vishay 45 V 40 A Rectifier & Schottky Diode Schottky DPAK V40PWM45CHM3/I
- RS Stock No.:
- 238-7504
- Mfr. Part No.:
- V40PWM45CHM3/I
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£6.55
(exc. VAT)
£7.85
(inc. VAT)
FREE delivery for orders over £60.00
- Final 4,475 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.31 | £6.55 |
| 50 - 245 | £1.18 | £5.90 |
| 250 - 495 | £1.114 | £5.57 |
| 500 - 1245 | £1.074 | £5.37 |
| 1250 + | £1.048 | £5.24 |
*price indicative
- RS Stock No.:
- 238-7504
- Mfr. Part No.:
- V40PWM45CHM3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | eSMP | |
| Rectifier Type | Schottky | |
| Maximum Forward Voltage Vf | 0.67V | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 0.4mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 240A | |
| Maximum Operating Temperature | 175°C | |
| Length | 9.4mm | |
| Height | 1.4mm | |
| Standards/Approvals | RoHS, JESD 201 Class 2 whisker test, AEC-Q101, UL 94 V-0 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series eSMP | ||
Rectifier Type Schottky | ||
Maximum Forward Voltage Vf 0.67V | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 0.4mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 240A | ||
Maximum Operating Temperature 175°C | ||
Length 9.4mm | ||
Height 1.4mm | ||
Standards/Approvals RoHS, JESD 201 Class 2 whisker test, AEC-Q101, UL 94 V-0 | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 45 V 40 A Rectifier & Schottky Diode Schottky DPAK V40PWM45CHM3/I
- Vishay 45 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PWM45HM3/I
- Vishay 45 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PW45CHM3/I
- Vishay 45 V 20 A Rectifier & Schottky Diode Schottky DPAK V20PWM45CHM3/I
- Vishay 150 V 40 A Rectifier & Schottky Diode Schottky DPAK V40PWM15CHM3/I
- Vishay 45 V 10 A Rectifier & Schottky Diode Schottky 2-Pin DPAK
- Vishay 45 V 6 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V6PWM45CHM3/I
- Vishay 45 V 10 A Rectifier & Schottky Diode Schottky 2-Pin DPAK V10PWM45CHM3/I
