Vishay 60 V 2 A Schottky Barrier Rectifier Schottky 2-Pin DO-219AB
- RS Stock No.:
- 180-8101P
- Mfr. Part No.:
- SS2FH6HM3/H
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal 500 units (supplied on a reel)*
£31.50
(exc. VAT)
£38.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 500 - 1200 | £0.063 |
| 1250 - 2450 | £0.062 |
| 2500 - 4950 | £0.061 |
| 5000 + | £0.06 |
*price indicative
- RS Stock No.:
- 180-8101P
- Mfr. Part No.:
- SS2FH6HM3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier Rectifier | |
| Package Type | DO-219AB | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | eSMP | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 3μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 0.78V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | UL 94 V-0, RoHS, AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Schottky Barrier Rectifier | ||
Package Type DO-219AB | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series eSMP | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 3μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 0.78V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals UL 94 V-0, RoHS, AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Vishay SS2FH6 series surface mount Schottky barrier rectifier are low profile devices within an SMF (DO-219AB) package and it is designed for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Low leakage current
Ideal for automated placement
Low forward voltage drop
