Vishay 20 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AA
- RS Stock No.:
- 180-7800P
- Mfr. Part No.:
- SL22-E3/52T
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal 250 units (supplied on a reel)*
£58.50
(exc. VAT)
£70.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 225 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 250 - 600 | £0.234 |
| 625 - 1225 | £0.213 |
| 1250 - 2475 | £0.208 |
| 2500 + | £0.202 |
*price indicative
- RS Stock No.:
- 180-7800P
- Mfr. Part No.:
- SL22-E3/52T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Series | SL22 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Forward Voltage Vf | 0.44V | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.57mm | |
| Height | 2.44mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Series SL22 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Reverse Current Ir 10mA | ||
Maximum Forward Voltage Vf 0.44V | ||
Maximum Operating Temperature 150°C | ||
Length 4.57mm | ||
Height 2.44mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Vishay Schottky Rectifier
The Vishay SMB (DO-214AA) package surface mount Schottky barrier rectifier is the latest device with a repetitive reverse voltage of 20VDC and a forward current rating of 2A.
Features and Benefits
• Guarding for overvoltage protection
• Guarding for overvoltage protection
• Halogen and Lead (Pb) free component
• Halogen and Lead (Pb) free component
• High surge capability
• High surge capability
• Ideal for automated placement
• Ideal for automated placement
• Low power losses, high efficiency
• Low power losses, high efficiency
• Low profile package
• Low profile package
• Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
• Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
• Operating junction temperature range between -55°C and 125°C
• Operating junction temperature range between -55°C and 125°C
• Very low forward voltage drop
• Very low forward voltage drop
Applications
• DC/DC converters
• Freewheeling
• Low voltage high frequency inverters
• Polarity protection
Certifications
• AEC-Q101 qualified
