Vishay 200 V 70 A Diode Switching 2-Pin DO-203AB VS-70HFLR20S02

Subtotal (1 bag of 100 units)*

£1,209.00

(exc. VAT)

£1,451.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£12.09£1,209.00

*price indicative

RS Stock No.:
169-5928
Mfr. Part No.:
VS-70HFLR20S02
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Screw

Package Type

DO-203AB

Maximum Continuous Forward Current If

70A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Stud Anode

Series

VS-70HFL

Rectifier Type

Switching

Pin Count

2

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

730A

Maximum Forward Voltage Vf

1.85V

Peak Reverse Current Ir

100μA

Maximum Operating Temperature

125°C

Peak Reverse Recovery Time trr

200ns

Length

20.02mm

Height

22.9mm

Standards/Approvals

RoHS

Automotive Standard

No

Fast Recovery Rectifiers over 20A, Vishay Semiconductor


Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy