Bourns 40 V 300 mA Diode Switching 2-Pin SOD-962
- RS Stock No.:
- 165-1344
- Mfr. Part No.:
- CD0603-B0340R
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
£138.00
(exc. VAT)
£165.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 48,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | £0.046 | £138.00 |
| 6000 - 6000 | £0.044 | £132.00 |
| 9000 + | £0.04 | £120.00 |
*price indicative
- RS Stock No.:
- 165-1344
- Mfr. Part No.:
- CD0603-B0340R
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-962 | |
| Maximum Continuous Forward Current If | 300mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | CD0603-B0xR | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 500mV | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 0.6mm | |
| Length | 1.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-962 | ||
Maximum Continuous Forward Current If 300mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series CD0603-B0xR | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 500mV | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 0.6mm | ||
Length 1.6mm | ||
Automotive Standard AEC-Q101 | ||
Portable communications, computing and video equipment manufacturers are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers small-signal Schottky Barrier Diodes for switching and rectification applications, in a Compact chip package compatible with 0603 (1608 metric) size format. The Schottky Barrier Diodes offer a repetitive Peak reverse voltage of 40 V with a choice of forward current of 200 mA and 300 mA.
Leadless chip form
High current capability
Low forward voltage
Halogen free
Switch Mode Power Supplies (SMPS)
Portable equipment batteries
High frequency rectification
DC/DC converters
Telecommunications
Related links
- Bourns 40 V 300 mA Diode Switching 2-Pin SOD-962 CD0603-B0340R
- Bourns 40 V 200 mA Diode Switching 2-Pin SOD-962
- Bourns 40 V 200 mA Diode Switching 2-Pin SOD-962 CD0603-B0240R
- Bourns 40 V 1 A Diode Switching 2-Pin SOD-123
- Bourns 40 V 1 A Diode Switching 2-Pin SOD-123 CD123D-B140LR
- STMicroelectronics 40 V 300 mA Diode Schottky 2-Pin SOD-523
- STMicroelectronics 40 V 300 mA Diode Schottky 2-Pin SOD-523 BAT54KFILM
- STMicroelectronics 40 V 300 mA Diode Schottky 2-Pin SOD-323
