Vishay 50 V 3 A Diode Schottky 2-Pin DO-201AD
- RS Stock No.:
- 145-2699
- Mfr. Part No.:
- SB350-E3/54
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1400 units)*
£336.00
(exc. VAT)
£406.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1400 - 1400 | £0.24 | £336.00 |
| 2800 + | £0.237 | £331.80 |
*price indicative
- RS Stock No.:
- 145-2699
- Mfr. Part No.:
- SB350-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Diode Configuration | Single | |
| Series | SB350 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 680mV | |
| Peak Reverse Current Ir | 10mA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Maximum Operating Temperature | 150°C | |
| Length | 9.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Diode Configuration Single | ||
Series SB350 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 680mV | ||
Peak Reverse Current Ir 10mA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Maximum Operating Temperature 150°C | ||
Length 9.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 50 V 3 A Diode Schottky 2-Pin DO-201AD SB350-E3/54
- Vishay 50 V 5 A Diode Schottky 2-Pin DO-201AD
- Vishay 50 V 3 A Diode Rectifier Diode 2-Pin DO-201AD
- Vishay 50 V 5 A Diode Schottky 2-Pin DO-201AD SB550-E3/54
- Vishay 50 V 1 A Diode Schottky 2-Pin DO-204AL
- Vishay 50 V 3 A Diode Rectifier Diode 2-Pin DO-201AD 1N5400-E3/54
- Vishay 50 V 3.5 A Diode Soft Recovery 2-Pin DO-201AD SBYV28-50-E3/54
- Vishay 50 V 6 A Diode Plastic 2-Pin P600
