Vishay 45 V 10 A Diode Schottky 2-Pin TO-220 MBR1045-E3/45
- RS Stock No.:
- 145-1851
- Mfr. Part No.:
- MBR1045-E3/45
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
£41.30
(exc. VAT)
£49.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £0.826 | £41.30 |
| 100 - 200 | £0.805 | £40.25 |
| 250 + | £0.785 | £39.25 |
*price indicative
- RS Stock No.:
- 145-1851
- Mfr. Part No.:
- MBR1045-E3/45
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Series | MBR10xx | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Peak Reverse Current Ir | 15mA | |
| Maximum Forward Voltage Vf | 570mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.54mm | |
| Standards/Approvals | No | |
| Height | 15.32mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Series MBR10xx | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Peak Reverse Current Ir 15mA | ||
Maximum Forward Voltage Vf 570mV | ||
Maximum Operating Temperature 150°C | ||
Length 10.54mm | ||
Standards/Approvals No | ||
Height 15.32mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers 10A to 15A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220 MBRF1045-E3/45
- Vishay 45 V 16 A Diode Schottky 2-Pin TO-220
- Vishay 45 V 16 A Diode Schottky 2-Pin TO-220 MBR1645-E3/45
- Vishay 45 V 16 A Diode Schottky 2-Pin TO-220 MBRF1645-E3/45
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220F
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220F VFT1045BP-M3/4W
- Vishay 45 V 10 A Diode Schottky 3-Pin TO-277
