Vishay 400 V 60 A Diode Switching 2-Pin TO-247 VS-60EPU04-N3
- RS Stock No.:
- 301-108P
- Mfr. Part No.:
- VS-60EPU04-N3
- Brand:
- Vishay
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 25)
£50.75
(exc. VAT)
£60.90
(inc. VAT)
- RS Stock No.:
- 301-108P
- Mfr. Part No.:
- VS-60EPU04-N3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Series | VS-60EPU04-N3 | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600A | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 50μA | |
| Peak Reverse Recovery Time trr | 60ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Length | 15.9mm | |
| Height | 20.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Series VS-60EPU04-N3 | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600A | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 50μA | ||
Peak Reverse Recovery Time trr 60ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Length 15.9mm | ||
Height 20.7mm | ||
Automotive Standard No | ||

