- RS Stock No.:
- 528-0920
- Mfr. Part No.:
- 3TK2827-2BB40
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 528-0920
- Mfr. Part No.:
- 3TK2827-2BB40
- Brand:
- Siemens
Legislation and Compliance
Product Details
SIRIUS 3TK28 27/28 Safety Relays with Timed Delay
The SIRIUS 3TK28 27/28 Safety Relays with Timed Delay provide the functionality of time delayed contacts within a 45mm housing. The time delay is adjustable for each unit. Two different types offer a time delay from 0.05s up to 3s or 0.5s up to 30s. While standard safety contacts in these units are certified up to Category 4, time delayed outputs only reach a Category 3 level according to EN954-1.
Standard relay enable circuits (positively driven)
Suitable for use with Expansion module 3TK28 30
Single/two-channel sensor connection
Width 45mm
Suitable for use with Expansion module 3TK28 30
Single/two-channel sensor connection
Width 45mm
Standards
EN 60204-1, EN 92, EN 954-1.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Number of Channels | 1 |
Safety Contacts | 2 |
Function | Safety Switch/Interlock |
Auxiliary Contacts | 1 |
Reset Method | Monitored |
Range | SIRIUS |
Terminal Type | Cage Clamp |
Safety Category | 4 |
Series | 3TK28 |
Width | 44.8mm |
Depth | 120mm |
Length | 138.5mm |
Performance Level | e |