- RS Stock No.:
- 780-5265
- Mfr. Part No.:
- 31628-AC
- Brand:
- Ambersil
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£12.13
(exc. VAT)
£14.56
(inc. VAT)
Units | Per unit |
1 + | £12.13 |
- RS Stock No.:
- 780-5265
- Mfr. Part No.:
- 31628-AC
- Brand:
- Ambersil
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Ambersil Corrosion Inhibitor
The Ambersil 400ml anti-seize brown colour protective corrosion inhibitor coating provides long-lasting protection against rust and corrosion. This corrosion inhibitor is designed to provide good short to medium term protection of metallic parts and components. It is principally designed for indoor use. This corrosion inhibitor also provides a degree of short-term protection to components stored outdoors.
Features and Benefits
Film will not harden or crack and thus assures total protection
No need to use separate de-watering fluid
Film allows subsequent handling
Resists the effects of high humidity
Versatile in use
Soluble in solvents and insoluble in water
Continuous, homogenous film remains after 20 minutes
No need to use separate de-watering fluid
Film allows subsequent handling
Resists the effects of high humidity
Versatile in use
Soluble in solvents and insoluble in water
Continuous, homogenous film remains after 20 minutes
Applications
Bolts
Hinges
Fixings
and moving parts
Hinges
Fixings
and moving parts
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
MIL-PRF-16173E (Class I, Grade 2)
BS EN 61340-5-1:2007
MIL-PRF-16173E (Class I, Grade 2)
Specifications
Attribute | Value |
---|---|
Package Size | 400 ml |
Package Type | Aerosol |
Application | Anti-Corrosion |
Colour | Brown |
Trade Name | CORROSION INHIBITOR |
- RS Stock No.:
- 780-5265
- Mfr. Part No.:
- 31628-AC
- Brand:
- Ambersil
Related links
- CRC Blue-Green 500 ml Aerosol 3-36 Rust & Corrosion Inhibitor
- Rocol White 300 ml Aerosol Foodlube Rust & Corrosion Inhibitor
- CRC Amber 500 ml Aerosol SP 350 Rust & Corrosion Inhibitor
- CRC 500 ml Can GALVACOLOR 7035 Rust & Corrosion Inhibitor
- Ambersil Green 400 ml Aerosol Rust & Corrosion Inhibitor
- Ambersil 500 ml Aerosol TERMINAL ProtectOR Rust & Corrosion Inhibitor
- Ambersil Green 500 ml Aerosol Rust & Corrosion Inhibitor
- Rocol Clear 400 ml Aerosol Rust & Corrosion Inhibitor