- RS Stock No.:
- 742-7500
- Mfr. Part No.:
- CLIXX M16/B
- Brand:
- WISKA
3200 In stock - FREE next working day delivery available
420 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Bag of 10)
£0.26
(exc. VAT)
£0.31
(inc. VAT)
Units | Per unit | Per Bag* |
10 + | £0.26 | £2.60 |
*price indicative |
- RS Stock No.:
- 742-7500
- Mfr. Part No.:
- CLIXX M16/B
- Brand:
- WISKA
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WISKA CLIXX Grommets - Simply clip in, insert, done!
WISKA CLIXX cable grommets allow easy cable entry as they feature a pierce-able membrane, while also providing strain relief. CLIXX is clipped into a M16, M20 or M25 hole (without thread) from the outside, the sealing lip and snap fit guarantee reliable sealing. You can then pass the cable through the membrane, and you have an IP66 cable entry! CLIXX is suitable for applications where space is limited, visual appearance is important and flexibility is required. For example in lighting, building services, engineering, switch gear construction and solar energy.
Features and Benefits
Space saving due to flat design
Clips into hole from the outside without any thread
Assemble and install quickly
Simple one hand only assembly, no tools or locknuts required
Can be used as a seal without a cable installed
Flexible sealing lip and secure latching provide reliable sealing, IP66/67
For wall thickness from 0.8 - 3.5 mm
UV resistant
Strain relief to EN 50 262 Typ A
Clips into hole from the outside without any thread
Assemble and install quickly
Simple one hand only assembly, no tools or locknuts required
Can be used as a seal without a cable installed
Flexible sealing lip and secure latching provide reliable sealing, IP66/67
For wall thickness from 0.8 - 3.5 mm
UV resistant
Strain relief to EN 50 262 Typ A
Specifications
Attribute | Value |
---|---|
Grommet Type | Cable Grommet |
Minimum Panel Thickness | 0.8mm |
Minimum Cable Diameter | 4mm |
Maximum Cable Diameter | 10mm |
Panel Hole Diameter | 16mm |
Material | Polypropylene, Thermoplastic |
Colour | Black |
Series | CLIXX |
Maximum Panel Thickness | 3.5mm |
- RS Stock No.:
- 742-7500
- Mfr. Part No.:
- CLIXX M16/B
- Brand:
- WISKA
Related links
- WISKA Grey Polypropylene, Thermoplastic 20mm Cable Grommet for 6 →...
- WISKA White Polypropylene, Thermoplastic 25mm Cable Grommet for 9...
- WISKA Combi Series Black Polypropylene Junction Box IP67, 160 x 140 x 81mm
- HellermannTyton Black PVC 12mm Cable Grommet for Maximum of 10mm Cable Dia.
- HellermannTyton Black PVC 13.5mm Cable Grommet for Maximum of 10mm...
- WISKA Black Polypropylene, Thermoplastic 25mm Cable Grommet for 9...
- SES Sterling Black PA 6 22.5mm Cable Grommet for 8.1 → 10mm Cable Dia.
- SES Sterling Black Polychloroprene 10mm Cable Grommet for Maximum...