- RS Stock No.:
- 706-4036
- Mfr. Part No.:
- KCA2AEA2RBB
- Brand:
- ZF
Available to back order for despatch 26/07/2024
Price Each
£6.00
(exc. VAT)
£7.20
(inc. VAT)
Units | Per unit |
1 + | £6.00 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 706-4036
- Mfr. Part No.:
- KCA2AEA2RBB
- Brand:
- ZF
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
KC Series Waterproof Single Pole Rocker Switches
KC series IP56-rated switches are available in illuminated (red or green actuator) and unilluminated (black actuator) versions. Designed to fit a panel cut-out of 20.2 mm diameter. Illuminated versions are fitted with 220V neon Bulb.
Mechanical life: 100,000 cycles
DC electrical life: 6,000 cycles
DC electrical life: 6,000 cycles
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-None-Off |
Panel Cut Out Diameter | 20.2mm |
Contact Current Rating | 16 A |
Illuminated | Yes |
Actuator Colour | Red |
Mounting Type | Panel Mount |
IP Rating | IP56 |
Terminal Type | Quick Connect |
Legend Text | (Blank) |
AC Voltage Rating | 125 V, 250V |
Actuator Shape | Round |
DC Voltage Rating | 14 V, 28V |
Panel Cut Out Size | 20.2 (Dia.)mm |
Case Material | Nylon 66 |
Contact Material | Silver Alloy |
Contact Resistance | 50mΩ |
Operating Temperature Range | -25 → +85°C |
Mechanical Life | 100000Operations |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Related links
- ZF SPDT, On-Off-On Rocker Switch Panel Mount
- ZF SPST, (On)-None-Off Rocker Switch Panel Mount
- ZF DPST, On-None-Off Rocker Switch Panel Mount
- ZF SPDT, On-(On) Rocker Switch Panel Mount
- ZF DPDT, On-Off-On Rocker Switch Panel Mount
- ZF Illuminated DPST, On-None-Off Rocker Switch Panel Mount
- ZF SPDT, On-On Rocker Switch Panel Mount
- ZF SPST, On-None-Off Rocker Switch Panel Mount