- RS Stock No.:
- 440-6963
- Mfr. Part No.:
- CRE22F6FBBNE
- Brand:
- ZF
Available to back order for despatch 19/07/2024
Added
Price Each
£3.21
(exc. VAT)
£3.85
(inc. VAT)
Units | Per unit |
1 - 9 | £3.21 |
10 - 49 | £2.88 |
50 - 99 | £2.41 |
100 - 249 | £2.26 |
250 + | £2.05 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 440-6963
- Mfr. Part No.:
- CRE22F6FBBNE
- Brand:
- ZF
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CR Series
CR series single pole rocker switches are a rugged design capable of switching up to 20 A. The CR series offers a high mechanical life and a compact design, making the switches suitable for a wide range of applications.
Rugged design to switch up to 20 amps
Fits 3 panel cut-out widths
Splash-proof option available
Mechanical life: min. 100,000 operations
SPST silver alloy contacts
Fits 3 panel cut-out widths
Splash-proof option available
Mechanical life: min. 100,000 operations
SPST silver alloy contacts
Approvals
VDE; UL; CSA
Approvals
VDE; UL; CSA
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-None-Off |
Panel Cut Out Width | 12.1mm |
Panel Cut Out Height | 28.8mm |
Contact Current Rating | 20 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Panel Cut Out Size | 28.8 x 12.1mm |
Actuator Shape | Rectangular |
AC Voltage Rating | 125 V, 250V |
Mechanical Life | 100000Operations |
Contact Resistance | 20mΩ |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Case Material | Nylon 66 |
Contact Material | Silver Alloy |
Operating Temperature Range | -20 → +85°C |
- RS Stock No.:
- 440-6963
- Mfr. Part No.:
- CRE22F6FBBNE
- Brand:
- ZF