- RS Stock No.:
- 398-5055
- Mfr. Part No.:
- KG492A2XXA21XX
- Brand:
- APEM
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£12.40
(exc. VAT)
£14.88
(inc. VAT)
Units | Per unit |
1 + | £12.40 |
- RS Stock No.:
- 398-5055
- Mfr. Part No.:
- KG492A2XXA21XX
- Brand:
- APEM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
KG Series Rocker Switches
IP65 Sealed rocker switches with integral bezels which protect against accidental operation
6.35 (0.250) faston/solder termination
Neon illuminated versions require 230Vac, (3985077 , 3985083 )
LED illuminated versions require 12Vdc, (3985112 , 3985106 )
Ideal for applications requiring wash-down cleaning
Contact Resistance: 10mΩ
Contact Material: Silver
Panel Cut-out 21.08 x 36.83
6.35 (0.250) faston/solder termination
Neon illuminated versions require 230Vac, (3985077 , 3985083 )
LED illuminated versions require 12Vdc, (3985112 , 3985106 )
Ideal for applications requiring wash-down cleaning
Contact Resistance: 10mΩ
Contact Material: Silver
Panel Cut-out 21.08 x 36.83
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-Off-On |
Panel Cut Out Width | 36.8mm |
Panel Cut Out Height | 21.08mm |
Contact Current Rating | 15 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP65 |
Terminal Type | Quick Connect, Solder |
DC Voltage Rating | 12 V, 24V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 21.08 x 36.80mm |
AC Voltage Rating | 250V |
Maximum Operating Temperature | +65°C |
Contact Resistance | 10mΩ |
Minimum Operating Temperature | -10°C |
Contact Material | Silver |
Operating Temperature Range | -10 → +65°C |
Mechanical Life | 30000Operations |
- RS Stock No.:
- 398-5055
- Mfr. Part No.:
- KG492A2XXA21XX
- Brand:
- APEM
Related links
- APEM DPDT, On-On Rocker Switch Panel Mount
- APEM DPDT, On-(On) Rocker Switch Panel Mount
- APEM DPDT, (On)-Off-(On) Rocker Switch Panel Mount
- APEM SPDT, Latching Rocker Switch Panel Mount
- APEM DPDT, On-Off-(On) Rocker Switch Panel Mount
- APEM DPDT, Momentary-Off-Momentary Rocker Switch Panel Mount
- APEM DPDT, Latching Rocker Switch Panel Mount
- APEM DPST Rocker Switch Panel Mount