- RS Stock No.:
- 719-0813
- Mfr. Part No.:
- 859-06056
- Brand:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 719-0813
- Mfr. Part No.:
- 859-06056
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RapidNet 6 Port Cassette to Cassette
The RapidNet 6 Port cassette has 6 RJ45 ports in one Cassette, with 4 Cassettes fitting into the standard RapidNet patch panel. The cassettes simply push into the panel, snapping in with a push down clip. A fully loaded panel presents the standard 24 ports in 1U of space.
Cat6 6 port cassette to cassette
6 core bundled cable eliminates potential alien cross talk issues
Reduce installation time by up to 85%
Backward compatible with Cat5e and Cat5
6 core bundled cable eliminates potential alien cross talk issues
Reduce installation time by up to 85%
Backward compatible with Cat5e and Cat5
Standards
ISO/IEC 11801 AND ANSI/TIA/EIA 568-C.2 Cat6
RapidNet Fibre
Specifications
Attribute | Value |
---|---|
Accessory Type | Cassette to Cassette Cable Assembly |
Interface Type | RJ45 |
LAN Category | Cat6 |
Shield Type | UTP |
Cable Length | 10m |
Number of Ports | 6 |
- RS Stock No.:
- 719-0813
- Mfr. Part No.:
- 859-06056
- Brand:
- HellermannTyton
Related links
- RJ Patch Panel Modules & Accessories
- RS PRO Cat6 RJ45 1 Port Jack, UTP Shielding
- Roline Cat6 RJ45 Patch Panel Connector, UTP Shielding
- Molex Premise Networks Cat6 RJ45 8 Port Jack, UTP Shielding
- HellermannTyton Data Cat6 RJ45 6 Port Cassette to Plug Cable...
- RS PRO Cat6 RJ45 Jack, UTP Shielding
- HellermannTyton Data Cat6 RJ45 6 Port Cassette to Cassette Cable...
- Rittal DK STP Shielding