TE Connectivity Uninsulated Crimp Ring Terminal, M3.5 Stud Size, 0.8mm² to 2mm² Wire Size

Stock information currently inaccessible
RS Stock No.:
171-0711
Mfr. Part No.:
41330
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Insulation

Uninsulated

Maximum Wire Size mm²

2mm²

Minimum Wire Size mm²

0.8mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Stud Size

M3.5

Contact Plating

Tin

Contact Material

Brass

Overall Length

16.26mm

COO (Country of Origin):
US

TE Connectivity 'F' Style Ring Tongue Crimp Terminals


A range of open barrel 'F' style ring and spade crimp terminals