3M 3811 Series Ribbon Cable, Flat, 1.27 mm Pitch, 14, 31 m Length
- RS Stock No.:
- 815-8227
- Mfr. Part No.:
- 3811/14-100
- Brand:
- 3M
Image representative of range
Subtotal (1 reel of 30 metres)*
£128.92
(exc. VAT)
£154.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £128.92 | £4.297 |
*price indicative
- RS Stock No.:
- 815-8227
- Mfr. Part No.:
- 3811/14-100
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 14 | |
| American Wire Gauge | 26AWG | |
| Series | 3811 | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 31m | |
| Standards/Approvals | RoHS Compliant | |
| Hi-Flex | Yes | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Core Strands | 7 | |
| Conductor Material | Tin Plated Copper | |
| Fire Behaviour | VW-1 (Usa), FT1 (Canada) | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 14 | ||
American Wire Gauge 26AWG | ||
Series 3811 | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 31m | ||
Standards/Approvals RoHS Compliant | ||
Hi-Flex Yes | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
Core Strands 7 | ||
Conductor Material Tin Plated Copper | ||
Fire Behaviour VW-1 (Usa), FT1 (Canada) | ||
- COO (Country of Origin):
- US
3M 10 Way Colour 1.27mm Ribbon Cable
From 3M, this ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.
Features and Benefits
• Mass termination to various IDC connectors due to the 0.50 in. centres
• Higher power levels using 26AWG wire
• Stranded wire providing flexible and extended product life
• Zippable
• Colour coded
• PVC material
• Tinned stranded copper conductors
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
• Test and Measure
• Computing
• Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Standards
UL, RoHS
Related links
- 3M 3811 Series Ribbon Cable 1.27 mm Pitch 31 m Length
- 3M 3811 Series Ribbon Cable 1.27 mm Pitch 31 m Length
- 3M 3811 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3811 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3811 Series Ribbon Cable 1.27 mm Pitch
- 3M 3811 Series Flat Ribbon Cable 1.27mm Pitch
- 3M 3756 Series Ribbon Cable 0.64 mm Pitch 31 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 31 m Length
