- RS Stock No.:
- 738-7540
- Mfr. Part No.:
- H01000A0201
- Brand:
- Telegartner
- RS Stock No.:
- 738-7540
- Mfr. Part No.:
- H01000A0201
- Brand:
- Telegartner
Technical Reference
Legislation and Compliance
Product Details
Telegartner PCB Cable Terminator Connectors
Telegartner coax PCB cable terminator connectors are used for direct soldering of coax cables onto printed circuit boards and as a connection point for cable mounted RF connectors.
Note
Telegärtner BNC RF Connectors
Specifications
Attribute | Value |
---|---|
Interface Type | Cable |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | PCB Mount |
Cable Type | RG174/U, RG188 A/U, RG316/U |
Operating Frequency | 0 → 4GHz |
Contact Material | Brass |
Contact Plating | Gold |
- RS Stock No.:
- 738-7540
- Mfr. Part No.:
- H01000A0201
- Brand:
- Telegartner
Related links
- Telegartner Right Angle RF Terminator 0 → 4GHz RG188 A/U, RG316/U
- Telegartner Straight RF Terminator 0 → 4GHz UT85
- TE Connectivity RF Terminator RG174, RG316
- TE Connectivity 50Ω Straight Body
- Telegartner 50Ω Right Angle Body
- Amphenol RF 50Ω Straight Body
- Amphenol RF Straight BNC Connector RG174/U RG316/U
- Amphenol Right Angle RF Terminator RG174/U RG316/U