- RS Stock No.:
- 908-4139
- Mfr. Part No.:
- M66FA-04-STD
- Brand:
- Quectel
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 908-4139
- Mfr. Part No.:
- M66FA-04-STD
- Brand:
- Quectel
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
M66 Quad-Band GSM/GPRS Module
The M66 is a compact Quad-band GSM/GRPS module using Leadless Chip Carrier (LCC) castellation packaging. Based on the latest 2G chipset, it has the optimal performance in SMS & Data transmission and audio service even in harsh environment. The M66 works at frequencies of GSM850MHz, EGSM900MHz, DCS1800MHz and PCS1900MHz. The M66 features GPRS multi-slot class 12.
Small Quad-band GSM/GPRS module
Easy soldering process with LCC package
Power consumption as low as 1.3mA in SLEEP mode
Support Voice, Bluetooth®, QuecFOTA™ and Quectel OpenCPU function
Embedded powerful Internet service protocols, multiple Sockets & IP addresses
Module Dimensions 15.8 x 17.7 x 2.3 mm
Easy soldering process with LCC package
Power consumption as low as 1.3mA in SLEEP mode
Support Voice, Bluetooth®, QuecFOTA™ and Quectel OpenCPU function
Embedded powerful Internet service protocols, multiple Sockets & IP addresses
Module Dimensions 15.8 x 17.7 x 2.3 mm
GSM/GPRS Mobile Communications Modules - Quectel
GSM (Global System for Mobile Communications) / GPRS (General Packet Radio Service) are 2G wireless technology.
Specifications
Attribute | Value |
---|---|
Component Type | Module |
Supported Frequency Bands | 850,900,1800,1900MHz |
Supported Bus Interfaces | ADC, PCM, RTC, UART |
Dimensions | 17.7 x 15.8 x 2.3mm |
Height | 2.3mm |
Length | 17.7mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 15.8mm |
Related links
- RF Modules
- Quectel BC66NB-04-STD Module...
- Gemalto EHS6T-USB GSM & GPRS Module 1800MHz
- Quectel EC25EUXGA-128-SGNS Module B1/B3/B7/B8/B20/B28A/B38/B40/B41MHz
- Quectel BG770AGLAA-N06-SGNSA RF Energy Module Module B1 B3 B5 B12...
- Quectel RM500QGLAB-M20-SGASA RF RF Module Module 6GHz
- Gemalto BGS2T RS232- Pack B GSM & GPRS Module 1900MHz
- Cinterion GSM & GPRS Module BGS2T RS-232 Pack A