- RS Stock No.:
- 820-3171
- Mfr. Part No.:
- HOA0149-001
- Brand:
- Honeywell
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 820-3171
- Mfr. Part No.:
- HOA0149-001
- Brand:
- Honeywell
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Reflective Optical Sensors, Phototransistor Output
Reflective Optical Sensors, Honeywell
Specifications
Attribute | Value |
---|---|
Peak Sensor Distance | 3.81mm |
Output Device | Phototransistor |
Typical Rise Time | 15ns |
Typical Fall Time | 15ns |
Number of Pins | 4 |
Mounting Type | Through Hole |
Package Type | Side Looker |
Dimensions | 8.89 x 17.78 x 4.83mm |
Height | 4.83mm |
Length | 8.89mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Width | 17.78mm |
Operating Temperature Range | -40 → +85°C |
- RS Stock No.:
- 820-3171
- Mfr. Part No.:
- HOA0149-001
- Brand:
- Honeywell