- RS Stock No.:
- 144-9413
- Brand:
- RS PRO
77 In stock - FREE next working day delivery available
9 available from Europe for delivery within 1 working day(s).
Added
Price Each
£26.44
(exc. VAT)
£31.73
(inc. VAT)
Units | Per unit |
1 - 4 | £26.44 |
5 - 9 | £25.52 |
10 + | £24.59 |
- RS Stock No.:
- 144-9413
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 11.1 V Lithium-Ion Rechargeable Battery Pack, 2.6 Ah
Lithium-ion (Li-ion) batteries can help you power your electronics when there's no access to mains electricity. They're often used to charge devices like phones and walkie talkies where a compact power source is more convenient for carrying with you.
This lightweight battery pack contains three cells and is highly portable. Able to operate between -20°C and +60°C, the unit is thermally stable so it's suitable for a range of applications. Li-ion batteries offer efficient charge retention thanks to their low self-discharge. You can also charge the batteries several times thanks to their particular chemical composition.
This battery pack has a voltage of 11.1 V and Amp hours of 2.6 Ah. It's pre-wired with bare wire terminals that attach to your chosen connector. As part of the RS PRO range, this product has been tested by leading engineers and is certified as safe and effective.
This lightweight battery pack contains three cells and is highly portable. Able to operate between -20°C and +60°C, the unit is thermally stable so it's suitable for a range of applications. Li-ion batteries offer efficient charge retention thanks to their low self-discharge. You can also charge the batteries several times thanks to their particular chemical composition.
This battery pack has a voltage of 11.1 V and Amp hours of 2.6 Ah. It's pre-wired with bare wire terminals that attach to your chosen connector. As part of the RS PRO range, this product has been tested by leading engineers and is certified as safe and effective.
Features and Benefits
Lithium-ion chemical composition for stability, voltage capacity and charge retention
Rechargeable multiple times
Pre-wired with bare wire terminal
Three cells, 11.1 V
Charge capacity of 2.6 Ah
Battery pack size of 55 x 69 x 23 mm
Minimum operating temperature of -20°C
Maximum operating temperature of +60°C
Rechargeable multiple times
Pre-wired with bare wire terminal
Three cells, 11.1 V
Charge capacity of 2.6 Ah
Battery pack size of 55 x 69 x 23 mm
Minimum operating temperature of -20°C
Maximum operating temperature of +60°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Chemistry | Lithium-Ion |
Nominal Voltage | 11.1V |
Number of Cells | 3 |
Capacity | 2.6Ah |
Terminal Type | Wire Lead |
Size | 55 x 69 x 23 mm |
Operating Temperature Range | -20 → +60°C |
Number of Batteries Supplied | 1 |
Related links
- RS PRO 7.4V Lithium-Ion Rechargeable Battery Pack, 2.6Ah - Pack of 1
- RS PRO 14.8V Lithium-Ion Rechargeable Battery Pack, 2.6Ah - Pack of 1
- Ansmann 14.4V Lithium-Ion Rechargeable Battery Pack, 2.6Ah - Pack of 1
- Friwo 11.1V Lithium-Ion Rechargeable Battery Pack, 2.6Ah - Pack of 1
- Ansmann 3.6V Lithium-Ion Rechargeable Battery Pack, 2.6Ah - Pack of 1
- Friwo 7.4V Lithium-Ion Rechargeable Battery Pack, 2.6Ah - Pack of 1
- RS PRO 11.1V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- Ansmann 10.8V Lithium-Ion Rechargeable Battery Pack, 2.6Ah - Pack of 1