- RS Stock No.:
- 200-6779
- Mfr. Part No.:
- TL5001CP
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 200-6779
- Mfr. Part No.:
- TL5001CP
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
DC/DC Buck/Boost, Inverting Controllers (External Switch), Texas Instruments
DC/DC Controllers (External Switch), Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 500 kHz |
Output Voltage | 1 to 50 V |
Maximum Supply Current | 2.1 mA |
Output Current | 3 A |
Number of Outputs | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 9.81 x 6.35 x 4.57mm |
Length | 9.81mm |
Width | 6.35mm |
Height | 4.57mm |
Maximum Operating Supply Voltage | 40 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -20 °C |