- RS Stock No.:
- 162-4341
- Mfr. Part No.:
- TL5001CP
- Brand:
- Texas Instruments
Available to back order for despatch when stock is available
Added
Price Each (In a Tube of 50)
£1.312
(exc. VAT)
£1.574
(inc. VAT)
Units | Per unit | Per Tube* |
50 + | £1.312 | £65.60 |
*price indicative |
- RS Stock No.:
- 162-4341
- Mfr. Part No.:
- TL5001CP
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
DC/DC Buck/Boost, Inverting Controllers (External Switch), Texas Instruments
DC/DC Controllers (External Switch), Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 500 kHz |
Maximum Supply Current | 2.1 mA |
Output Voltage | 1 to 50 V |
Output Current | 3 A |
Number of Outputs | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 9.81 x 6.35 x 4.57mm |
Length | 9.81mm |
Width | 6.35mm |
Height | 4.57mm |
Minimum Operating Temperature | -20 °C |
Maximum Operating Supply Voltage | 40 V |
Maximum Operating Temperature | +85 °C |
Related links
- Texas Instruments UC2842AN 500 kHz 8-Pin, PDIP
- onsemi UC2843BNG 36 V PDIP
- onsemi UC2842BNG 36 V PDIP
- Texas Instruments UC2844N 500 kHz 8-Pin, PDIP
- Texas Instruments UC3844AN 30 V PDIP
- Texas Instruments UC3845AN 500 kHz 8-Pin, PDIP
- Texas Instruments UC1524AJ 40 V CDIP
- Texas Instruments UC3843N 500 kHz 8-Pin, PDIP