- RS Stock No.:
- 702-7144
- Mfr. Part No.:
- 48M 412G
- Brand:
- ITW
- RS Stock No.:
- 702-7144
- Mfr. Part No.:
- 48M 412G
- Brand:
- ITW
Technical Reference
Legislation and Compliance
Product Details
ITW 48M Series Panel-sealed Metal Solid-state
Stainless steel housed panel-sealed solid-state pushbutton switches with centre-spot and ring-style LED illumination options.
Rugged construction with IP67 panel sealing
Solid state operation with SPNO output
Supply voltage range 4.2 to 24Vdc (26.5Vdc max)
Gold-plated contacts and terminations
Single hex nut panel fixing, 19.3mm panel cut-out
Suitable for panel thickness of 1.3 to 3.8mm
Solid state operation with SPNO output
Supply voltage range 4.2 to 24Vdc (26.5Vdc max)
Gold-plated contacts and terminations
Single hex nut panel fixing, 19.3mm panel cut-out
Suitable for panel thickness of 1.3 to 3.8mm
Solid-state and Hall-effect Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | Yes |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
LED Colour | Green |
IP Rating | IP67 |
Contact Current Rating | 20 mA |
Contact Material | Gold Plated |
Priced to Clear | Yes |
Manufacturer Part No. | 48M 412G |
Terminal Type | Solder |