Socket & See VIP100/SP200 Kit Voltage Indicator & Proving Unit Kit 3.5mA 50 → 690V, Kit Contents SP200 Proving
- RS Stock No.:
- 704-8728
- Mfr. Part No.:
- VIP100 / SP200
- Brand:
- Socket & See
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 704-8728
- Mfr. Part No.:
- VIP100 / SP200
- Brand:
- Socket & See
Technical Reference
Legislation and Compliance
Product Details
VIP100 Voltage Indicator & Proving Unit Safety Kit
Voltage level indicator & proving unit safety kit comprising
VIP100 LED voltage indicator
Voltage range: 230V and 400V AC/DC
Conforms to HSE GS38 tip standards
Cable: Double insulated silicone 1.4 metres
EN61010 CAT IV 600V safety standard=
Conforms to HSE GS38 tip standards
Cable: Double insulated silicone 1.4 metres
EN61010 CAT IV 600V safety standard=
SP200 Proving unit
Essential to check the VIP100 for correct operation prior to working on electrical circuits
LED indication of step voltage being generated 50-100-230-400-690V
Magnetic base to clamp to control panels
Automatic test function to conserve batteries
LED indication of step voltage being generated 50-100-230-400-690V
Magnetic base to clamp to control panels
Automatic test function to conserve batteries
Supplied with
6 AA alkaline batteries & instructions
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
Specifications
Attribute | Value |
---|---|
Test Current Rating | 3.5mA |
Output Voltage | 50 → 690V |
Display Type | LED |
Calibrated | RSCAL |
Battery Type | AA |
Power Source | Battery |
Dimensions | 130 x 65 x 49mm |
Weight | 350g |
Height | 49mm |
Length | 130mm |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -10°C |
Width | 65mm |