- RS Stock No.:
- 258-2330
- Mfr. Part No.:
- 33043420
- Brand:
- RS PRO
12 In stock - FREE next working day delivery available
4 available from Europe for delivery within 1 working day(s).
Added
Price Each
£113.59
(exc. VAT)
£136.31
(inc. VAT)
Units | Per unit |
1 - 4 | £113.59 |
5 - 9 | £110.19 |
10 + | £106.55 |
Calibration Options:
- RS Stock No.:
- 258-2330
- Mfr. Part No.:
- 33043420
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO 100mm Diameter Pressure and Vacuum Gauges All Stainless Steel Construction
These pressure and vacuum gauges from our high quality own RS PRO brand are suitable for corrosive environments and gaseous or liquid media that will not destruct the pressure system.
Features and Benefits
Laminated Safety Glass Window
316TI Stainless Steel Element & Movement
304 stainless Steel case with G 1/2 in. BSPM connection
Bottom entry connection
Ambient Operating Temperature between –20 and +60°C
Operating Temperature (Medium) +100°C
1.6 Per DIN 16005 Accuracy Class
316TI Stainless Steel Element & Movement
304 stainless Steel case with G 1/2 in. BSPM connection
Bottom entry connection
Ambient Operating Temperature between –20 and +60°C
Operating Temperature (Medium) +100°C
1.6 Per DIN 16005 Accuracy Class
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
EN 837-1; DIN 16005
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 1bar |
Mounting Type | Bottom Entry |
Minimum Pressure Measurement | 0bar |
Display Type | Analogue |
Gauge Outside Diameter | 100mm |
Case Material | Stainless Steel |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Related links
- RS PRO Analogue Pressure Gauge 10bar Bottom Entry, 0bar min.
- RS PRO Analogue Pressure Gauge 2.5bar Bottom Entry, 0bar min.
- RS PRO Analogue Pressure Gauge 16bar Bottom Entry, 0bar min.
- Brannan G 3/8 Analogue Pressure Gauge 1bar Bottom Entry 0bar min.
- RS PRO Analogue Pressure Gauge 25bar Bottom Entry, 0bar min.
- RS PRO Analogue Pressure Gauge 6bar Bottom Entry, 0bar min.
- WIKA Analogue Pressure Gauge 250bar Bottom Entry 0bar min.
- RS PRO Analogue Pressure Gauge 4bar Bottom Entry, 0bar min.