- RS Stock No.:
- 192-6405
- Mfr. Part No.:
- 1613005
- Brand:
- Sferaco
- RS Stock No.:
- 192-6405
- Mfr. Part No.:
- 1613005
- Brand:
- Sferaco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Industrial manometers Ø 63 mm
Glycerine bath pressure gauges in stainless steel casing.
Polycarbonate glass.
Ø 63 mm, 1/4 in. connection, graduation in bars.
Polycarbonate glass.
Ø 63 mm, 1/4 in. connection, graduation in bars.
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 6bar |
Mounting Type | Bottom Entry |
Minimum Pressure Measurement | 0bar |
Display Type | Analogue |
Connection Size | G 1/4 |
Gauge Outside Diameter | 63mm |
Case Material | Stainless Steel |
Calibrated | RSCAL |
Related links
- WIKA G 1/4 Dial Pressure Gauge 6bar RS Calibration, 0bar min.
- Sferaco G 1/4 Dial Pressure Gauge 25bar RS Calibration, 0bar min.
- Sferaco G 1/4 Dial Pressure Gauge 16bar RS Calibration, 0bar min.
- Sferaco G 1/4 Dial Pressure Gauge 10bar RS Calibration, 0bar min.
- RS PRO Dial Pressure Gauge 6bar 0bar min.
- Sferaco G 1/4 Dial Pressure Gauge 1.6bar RS Calibration, 0bar min.
- Sferaco G 1/4 Dial Pressure Gauge 6bar UKAS, 0bar min.
- Sferaco G 1/4 Analogue Pressure Gauge 6bar Bottom Entry 0bar min.