- RS Stock No.:
- 192-6293
- Mfr. Part No.:
- 7094842
- Brand:
- RS PRO
23 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£198.32
(exc. VAT)
£237.98
(inc. VAT)
Units | Per unit |
1 + | £198.32 |
- RS Stock No.:
- 192-6293
- Mfr. Part No.:
- 7094842
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
100mm Diameter Pressure and Vacuum Gauges - Stainless Steel Construction
Suitable for corrosive environments and gaseous or liquid media that will not destruct the pressure system
Laminated Safety Glass Window
316TI Stainless Steel Element & Movement
304 stainless Steel case with G 1/2 in. BSPM connection
Bottom entry connection
Ambient Operating Temperature between -20 and +60°C
Operating Temperature (Medium) +100°C
1.6 Per DIN 16005 Accuracy Class
316TI Stainless Steel Element & Movement
304 stainless Steel case with G 1/2 in. BSPM connection
Bottom entry connection
Ambient Operating Temperature between -20 and +60°C
Operating Temperature (Medium) +100°C
1.6 Per DIN 16005 Accuracy Class
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 1bar |
Minimum Pressure Measurement | -1bar |
Mounting Type | Bottom Entry |
Display Type | Analogue |
Gauge Outside Diameter | 100mm |
Case Material | Stainless Steel |
Minimum Operating Temperature | -20°C |
Calibrated | UKAS |
Maximum Operating Temperature | +60°C |
Related links
- RS PRO Dial Pressure Gauge 10bar 0bar min.
- RS PRO Dial Pressure Gauge 4bar 0bar min.
- RS PRO Dial Pressure Gauge 1bar 0bar min.
- RS PRO Analogue Pressure Gauge 1bar Bottom Entry, -1bar min.
- SMC Dial Pressure Gauge 10bar UKAS, 1bar min.
- RS PRO Dial Pressure Gauge 6bar 0bar min.
- WIKA Dial Pressure Gauge 0bar UKAS, -1bar min.
- Bourdon G 1/4 Analogue Pressure Gauge 0bar Bottom Entry UKAS, -1bar min.