Omron PCB Mount Power Relay, 5V dc Coil, 16A Switching Current, SPST

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
789-7488
Mfr. Part No.:
G2RL-1A-E DC5
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage DC

300V dc

Length

29mm

Coil Resistance

62.5Ω

Coil Power

400mW

Contact Material

Silver Alloy

Height

15.7mm

Minimum Operating Temperature

-40°C

Series

G2RL

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kV ac

Depth

12.7mm

Life

20000000 (Mechanical) Operations

Maximum Switching Power AC

4 kVA

Application

Power

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy