TE Connectivity PCB Non-Latching Relay, 12V dc Coil, 30A Switching Current, SPST
- RS Stock No.:
- 745-5693
- Distrelec Article No.:
- 304-15-752
- Mfr. Part No.:
- 1-1419104-7
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£5.14
(exc. VAT)
£6.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 192 unit(s) ready to ship
- Plus 50 unit(s) shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £5.14 |
| 15 - 49 | £4.99 |
| 50 - 99 | £4.88 |
| 100 - 249 | £4.74 |
| 250 + | £4.62 |
*price indicative
- RS Stock No.:
- 745-5693
- Distrelec Article No.:
- 304-15-752
- Mfr. Part No.:
- 1-1419104-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | T9A | |
| Switching Voltage | 277V | |
| Terminal Type | Through Hole | |
| Switching Current | 30A | |
| Height | 32.5mm | |
| Width | 27.4mm | |
| Length | 27.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series T9A | ||
Switching Voltage 277V | ||
Terminal Type Through Hole | ||
Switching Current 30A | ||
Height 32.5mm | ||
Width 27.4mm | ||
Length 27.4mm | ||
T9A Series
Up to 30A Switching in SPST & 20A in SPDT arrangements
Wash Tight Case
Operating Temperature Range: -55 → +85°C
Related links
- TE Connectivity PCB Power Relay 30A Switching Current, SPST
- TE Connectivity PCB Non-Latching Relay 30A Switching Current, SPST
- TE Connectivity PCB Non-Latching Relay 30A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 30A Switching Current
- Finder PCB Non-Latching Relay 30A Switching Current, 2 CO
- Finder PCB Non-Latching Relay 30A Switching Current, 2 NO
- TE Connectivity PCB Non-Latching Relay 16A Switching Current, SPST
- TE Connectivity PCB Non-Latching Relay 10A Switching Current, SPST
