- RS Stock No.:
- 105-1089
- Mfr. Part No.:
- HMC8015
- Brand:
- Rohde & Schwarz
2 In stock for delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£1,883.40
(exc. VAT)
£2,260.08
(inc. VAT)
Units | Per unit |
1 + | £1,883.40 |
- RS Stock No.:
- 105-1089
- Mfr. Part No.:
- HMC8015
- Brand:
- Rohde & Schwarz
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Rohde & Schwarz Power Quality Analyser
The Rohde & Schwarz Power analyser is a compact tester for AC/DC load and standby current characterization that enables measurements without additional tools such as a computer or remote infrastructure. In addition, it features a numerical and graphical display with 26 key parameters.
Features and Benefits
Power measurement ranges between 50μW and 12kW
Analogue bandwidth ranges between DC and 100kHz
The sampling rate is 500k sample/s
Basic accuracy is 0.05%
Clear display of all the measured parameters
Measurement accuracy
26 different measurement and mathematical function
Analogue bandwidth ranges between DC and 100kHz
The sampling rate is 500k sample/s
Basic accuracy is 0.05%
Clear display of all the measured parameters
Measurement accuracy
26 different measurement and mathematical function
Certifications
CAN/CSA-C22.2 NO. 61010-1
certified
UL 61010-1 approved
DIN EN 61010-1
DIN EN 61326-1
DIN EN 55011
IEC 62301
EN 50564
EN 61000-3-2
certified
UL 61010-1 approved
DIN EN 61010-1
DIN EN 61326-1
DIN EN 55011
IEC 62301
EN 50564
EN 61000-3-2
Specifications
Attribute | Value |
---|---|
Absolute Maximum Current Measurement | 20A |
Absolute Maximum Power Measurement | 12kW |
Number of Phases | 1 |
Maximum Voltage | 600V |
Best Voltage Measurement Accuracy | 0.05 % |
Best Current Measurement Accuracy | 0.05 % |
Display Type | TFT |
Measurement Standards | CAN/CSA-C22.2 No, DIN EN 55011, DIN EN 61010-1, DIN EN 61326-1, UL 61010-1, 610101 |
Interface Type | Ethernet, USB |
Power Source | Mains |
Length | 280mm |
Minimum Operating Temperature | +5°C |
Height | 88mm |
Maximum Frequency | 100kHz |
Weight | 3.3kg |
Minimum Frequency | 0 kHz |
Width | 222mm |
Dimensions | 280 x 222 x 88mm |
Maximum Operating Temperature | +40°C |
- RS Stock No.:
- 105-1089
- Mfr. Part No.:
- HMC8015
- Brand:
- Rohde & Schwarz