- RS Stock No.:
- 775-7517
- Brand:
- RS PRO
- RS Stock No.:
- 775-7517
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Portable Power Bank 10400
Brought to you under the trusted RS Pro Brand, the PB-10400 Universal Power Bank is a portable power solution designed as a power supply for electronic devices. The power bank charger replaces the need to carry lots of different chargers, making it ideal for your Raspberry Pi, iPhone, Tablet and more.
The PB10400 also features intelligently monitored LED indicators for charging and power status, and can detect the current required by the devices you want to charge. For your peace of mind, this reliable portable charger also features short circuit protection.
The PB10400 also features intelligently monitored LED indicators for charging and power status, and can detect the current required by the devices you want to charge. For your peace of mind, this reliable portable charger also features short circuit protection.
Features & Benefits
Smart power management controller
Double protection design over discharge, overcurrent and short circuit protection
Intelligent LED display to indicate power level and charging
Ideal for most digital devices such as iPhone, iPad, smartphone, PSP, GPS, Tablet and Raspberry Pi
Automatically detects the current required by devices
Maximum power supply is 2.1A
500 recharge cycles
2 USB Output ports
Capacity: 10400 mAh
Chemistry: Li-ion
Double protection design over discharge, overcurrent and short circuit protection
Intelligent LED display to indicate power level and charging
Ideal for most digital devices such as iPhone, iPad, smartphone, PSP, GPS, Tablet and Raspberry Pi
Automatically detects the current required by devices
Maximum power supply is 2.1A
500 recharge cycles
2 USB Output ports
Capacity: 10400 mAh
Chemistry: Li-ion
Specifications
Attribute | Value |
---|---|
Capacity | 10.4Ah |
Maximum Output Current | 2.1A |
Output Connectors | USB |
Input Connector | Micro USB |
Operating Temperature Range | 0 → +35°C |
Number Of Devices Supported | 2 |
Depth | 23mm |
Output Voltage | 5V |
Model Number | PB-10400 |
Length | 110mm |
Width | 73mm |