TE Connectivity SP1 10 kΩ Linear Potentiometer Bracket Mount

Bulk discount available
View bulk pricing options

Subtotal 2 units (supplied in a box)*

£551.34

(exc. VAT)

£661.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
2 - 4£275.67
5 +£251.95

*price indicative

Packaging Options:
RS Stock No.:
893-7203P
Mfr. Part No.:
SP1-50
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Potentiometer Type

Linear

Product Type

Potentiometer

Maximum Resistance

10kΩ

Packaging

Box

Power Rating

2W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Bracket Mount

Termination Style

Solder

Shaft Length

39.4mm

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Length

48.3mm

Travel Length

1270mm

Series

SP1

Tolerance ±

10%

Actuator Type

String Pot

TE Connectivity SP1 Series Compact String Potentiometers


TE Connectivity’s MEAS SP1 series of string potentiometers offer a compact solution. The small size enables them to be fitted into small spaces, and the mounting bracket permits the user to position the string pot at any angle. These string potentiometers are constructed with a rugged polycarbonate enclosure and provide a linear measurement range of up to 50”/1270mm.

Features and benefits:


• Rugged polycarbonate body

• Included mounting bracket

• Linear position to 50 inches (1270mm)

• Essentially infinite resolution

• Compact to allow for easier mounting in tight spaces

• Free release tolerant measuring cable

• Voltage divider output

Applications:


• Industrial factory automation

• Medical devices

• Structural and automotive testing

• Die casting

• Injection moulding

• Hydraulic cylinder control

What is the advantage of a string potentiometer?


String pots make it extremely easy to measure the position of objects and their position. They can be installed very quickly and with because of their small size, it's easy enough to mount them in small spaces. Not to mention, they do not require you to have a spot on parallel alignment.

String Potentiometers


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy