Bourns 3590 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS Stock No.:
- 789-9387P
- Mfr. Part No.:
- 3590S-6-103L
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal 5 units (supplied in a box)*
£62.00
(exc. VAT)
£74.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 62 unit(s) shipping from 08 June 2026
- Plus 100 unit(s) shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 5 - 9 | £12.40 |
| 10 - 24 | £12.05 |
| 25 + | £11.09 |
*price indicative
- RS Stock No.:
- 789-9387P
- Mfr. Part No.:
- 3590S-6-103L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 20.6mm | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 22.22mm | |
| Standards/Approvals | RoHS | |
| Length | 7.93mm | |
| Height | 26.65mm | |
| Tolerance ± | 5% | |
| Series | 3590 | |
| Mounting Hole Diameter | 10.44 mm | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 20.6mm | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Depth 22.22mm | ||
Standards/Approvals RoHS | ||
Length 7.93mm | ||
Height 26.65mm | ||
Tolerance ± 5% | ||
Series 3590 | ||
Mounting Hole Diameter 10.44 mm | ||
Actuator Type Slotted Shaft | ||
- COO (Country of Origin):
- MX
3590 Series Precision Potentiometers
The 3590 series potentiometers from Bourns are built with precision in mind, not to mention their outstanding build quality. The fully sealed body potentiometers are rated at IP65 so can be used in many environments.
Features and Benefits-
• Stainless steel shaft
• Brilliant build quality for any application
• Sealed body models are IP65 rated
• Wire-wound design
• Optimal AR pin feature
• High performing bushing mount
• Solder lugs or PC pins
Compatible Potentiometer Knobs-
• 259-6935
• 259-6957
• 107-3138


