- RS Stock No.:
- 729-3697
- Mfr. Part No.:
- RK12L12C0A0G
- Brand:
- Alps
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 729-3697
- Mfr. Part No.:
- RK12L12C0A0G
- Brand:
- Alps
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
12mm Snap-in Insulated Shaft RK12L Series
High performance 12mm wide type
Dual-unit
Vertical and Horizontal mounting direction
Flat shaft
Application for tone or volume
Operating Temperature: -10 → +70°C
Dual-unit
Vertical and Horizontal mounting direction
Flat shaft
Application for tone or volume
Operating Temperature: -10 → +70°C
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Logarithmic |
Maximum Resistance | 10kΩ |
Number of Turns | 1 |
Mounting Type | Through Hole |
Termination Style | Pin |
Shaft Diameter | 6 mm |
Series | RK12L |
Tolerance | ±20% |