Panasonic 22 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 871-1988
- Mfr. Part No.:
- 35SVPD22M
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£3.04
(exc. VAT)
£3.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £1.52 | £3.04 |
| 10 - 48 | £1.295 | £2.59 |
| 50 - 98 | £1.155 | £2.31 |
| 100 - 248 | £0.995 | £1.99 |
| 250 + | £0.91 | £1.82 |
*price indicative
- RS Stock No.:
- 871-1988
- Mfr. Part No.:
- 35SVPD22M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 22μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Package/Case | 400 | |
| Polarity | Polar | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 (Dia) x 11.9 mm | |
| Height | 11.9mm | |
| Length | 12.6mm | |
| Series | SVPD | |
| Depth | 8.3mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Dissipation Factor | 12% | |
| Diameter | 8mm | |
| Ripple Current | 700mArms | |
| Leakage Current | 154μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 22μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Package/Case 400 | ||
Polarity Polar | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 (Dia) x 11.9 mm | ||
Height 11.9mm | ||
Length 12.6mm | ||
Series SVPD | ||
Depth 8.3mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Dissipation Factor 12% | ||
Diameter 8mm | ||
Ripple Current 700mArms | ||
Leakage Current 154μA | ||
Automotive Standard No | ||
OSCON Solid Electrolytic SVPD Series
Endurance of 2000h at 125℃
Available for high reliability applications such as Automotive and Industrial equipment
Related links
- Panasonic 22 μF Surface Polymer Capacitor, 35V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 270 μF Surface Polymer Capacitor, 35V dc
- Panasonic 47 μF Surface Polymer Capacitor, 35V dc
- Panasonic 22 μF Through Hole Polymer Capacitor, 35V dc
- Vishay 100 μF Surface Polymer Capacitor, 35V dc
- Panasonic 150 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 22 μF Surface Polymer Capacitor, 35V dc
