Panasonic 39 μF Surface Polymer Capacitor, 50V dc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

£3.06

(exc. VAT)

£3.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 396 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18£1.53£3.06
20 - 198£1.23£2.46
200 - 398£0.94£1.88
400 - 798£0.735£1.47
800 +£0.645£1.29

*price indicative

Packaging Options:
RS Stock No.:
795-5427
Mfr. Part No.:
50SVPF39M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

39μF

Voltage

50V dc

Mount Type

Surface

Package/Case

400

Polarity

Polar

Lead Pitch

3.2mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 (Dia) x 11.9 mm

Length

11.9mm

Height

11.9mm

Series

SVPF

Depth

8.3mm

Electrolyte Type

Solid

Dissipation Factor

12%

Automotive Standard

No

Lifetime

5000 h

Diameter

8mm

Leakage Current

390μA

Ripple Current

3.8A

Minimum Operating Temperature

-55°C

OSCON Solid Electrolytic SVPF series


Panasonic OS-CON SVPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 50 V dc and feature large capacitance up to 1000μF.

Surface mount

5000 h guarantee at +105°C

Excellent noise reduction capability

Long life span

High voltage

High reliability

High ripple current

Halogen free

Applications


These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SVPF OS-CON capacitors are also suitable for home appliances such as Air conditioners and home information appliances. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy