KEMET 1 mF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 179-7198
- Mfr. Part No.:
- A755MS108M1CAAE012
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
£126.50
(exc. VAT)
£151.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 250 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 - 250 | £0.506 | £126.50 |
| 500 + | £0.466 | £116.50 |
*price indicative
- RS Stock No.:
- 179-7198
- Mfr. Part No.:
- A755MS108M1CAAE012
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 1mF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 12 mm | |
| Height | 12mm | |
| Series | A755 | |
| Length | 31mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 2.4mA | |
| Ripple Current | 5.25A | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Lifetime | 5000 h | |
| Dissipation Factor | 0.1% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 1mF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 12 mm | ||
Height 12mm | ||
Series A755 | ||
Length 31mm | ||
Electrolyte Type Solid | ||
Leakage Current 2.4mA | ||
Ripple Current 5.25A | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Lifetime 5000 h | ||
Dissipation Factor 0.1% | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
KEMETs A755 Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A755 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A755 is ideally suited for industrial and commercial applications.
Applications
Typical applications include LED driver power supplies,
adapters (laptop power supplies) and medical equipment.
Benefits
Through-hole form factor
Low impedance
High ripple current
Long life
105°C/5,000 hours
Related links
- KEMET 1 mF Through Hole Polymer Capacitor, 16V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 6V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 10V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 6.3V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 2.5V dc
- Panasonic 1 mF Through Hole Polymer Capacitor, 16V dc
- CHEMI-CON 1 mF Through Hole Polymer Capacitor, 16V
- CHEMI-CON 1.8 mF Through Hole Polymer Capacitor, 16V dc
