- RS Stock No.:
- 257-1346
- Mfr. Part No.:
- EMGQM32-50
- Brand:
- SMC
Available to back order for despatch 13/05/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£389.71
(exc. VAT)
£467.65
(inc. VAT)
Units | Per unit |
1 + | £389.71 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 257-1346
- Mfr. Part No.:
- EMGQM32-50
- Brand:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
MGQ series compact guide cylinders
Very high resistance to radial loads.
Use with lubricated or unlubricated air.
Fixing on both sides.
Sensors fitted in the cylinder body.
Use with lubricated or unlubricated air.
Fixing on both sides.
Sensors fitted in the cylinder body.
MGQ-M Compact Guided 12-50mm Diameter
Compact, double-acting guided cylinders utilising slide bearings. These cylinders maintain a very high non-rotational accuracy and have a high tolerance to side loading. All cylinders have magnetic sensing capabilities and direct mount facilities.
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 32mm |
Manufacturer Series | MGQ |
Action | Double |
Maximum Operating Pressure | 1 MPa |
Cushioning Type | Rubber |
Dimensions | 121.5 x 51 x 114mm |
Weight | 1.9kg |
Maximum Operating Temperature | +60°C |
Length | 121.5mm |
Height | 114mm |
Minimum Operating Temperature | -10°C |
Width | 51mm |